395-122-540-808

Heilind Number:EDA395-122-540-808
Manufacturer:EDAC
Manufacturer Number:395-122-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-540-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Featuring a high-performing amperage of 3A and durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable power transmission. With two rows and a pitch of .1 inches, it offers efficient signal transfer between boards. The copper alloy contact material guarantees optimum conductivity, while the straight mount orientation simplifies installation. Designed for longevity, it operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.