395-122-540-858

Heilind Number:EDA395-122-540-858
Manufacturer:EDAC
Manufacturer Number:395-122-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-540-858

Detailed Description

Enhance connectivity on your PCB with our Board to Board Card Edge Connector. Designed for optimal performance, this connector features 122 positions with a convenient .1-inch pitch. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, from -40 to 105°C. The copper alloy contact material guarantees secure and efficient signal transmission, while the two-row configuration offers enhanced versatility. With a straight mount orientation and compact .2-inch row spacing, this connector is perfect for space-constrained applications. Upgrade your system's connectivity with this high-quality component.