395-122-541-278

Heilind Number:EDA395-122-541-278
Manufacturer:EDAC
Manufacturer Number:395-122-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-541-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-541-278

Detailed Description

Elevate your connectivity with our high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections. Featuring two rows of precision-engineered Copper Alloy contacts with a pitch of .1 inches, it offers seamless integration on your PCB. With 122 positions, it provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in its quality and efficiency for all your board-to-board PCB connector needs.