395-122-541-288

Heilind Number:EDA395-122-541-288
Manufacturer:EDAC
Manufacturer Number:395-122-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-541-288

Detailed Description

Enhance your electronic connections with our 122-position Board-to-Board Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in diverse environments. The copper alloy contacts provide efficient power transfer, with a low 3A amperage perfect for various applications. With a compact .1-inch pitch and dual rows for seamless integration, it offers precise connectivity on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Upgrade your setup with this essential component, where quality meets functionality seamlessly.