395-122-541-504

Heilind Number:EDA395-122-541-504
Manufacturer:EDAC
Manufacturer Number:395-122-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-541-504

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 122 positions across 2 rows, offering ample connectivity for your electronic devices. With a pitch of .1 inch and row spacing of .2 inch, it ensures precision in every connection. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments. Copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality for seamless and efficient PCB connections.