395-122-541-588

Heilind Number:EDA395-122-541-588
Manufacturer:EDAC
Manufacturer Number:395-122-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-541-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding conditions. With two rows, 122 positions, and a pitch of .1 inch, this connector offers seamless and efficient data transmission. Crafted with precision, it guarantees secure contact thanks to its copper alloy material. Suitable for a wide range of applications, this connector is a vital component for optimizing your device's performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, it provides versatility and durability. Upgrade your connectivity solutions with this essential connector.