395-122-541-803

Heilind Number:EDA395-122-541-803
Manufacturer:EDAC
Manufacturer Number:395-122-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-541-803

Detailed Description

Enhance your connectivity with our cutting-edge Board-To-Board PCB Connector. Featuring a sleek black design, this essential component boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for maximum safety and reliability. With two rows and a total of 122 positions, it offers seamless and efficient connections for your PCB projects. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees exceptional performance even in challenging environments. Perfect for various applications, it's a must-have in your toolkit for seamless PCB integration. Elevate your connectivity solutions with this high-quality board-to-board connector.