395-122-541-804

Heilind Number:EDA395-122-541-804
Manufacturer:EDAC
Manufacturer Number:395-122-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a compact black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 122 positions spread over 2 rows, it provides ample connectivity options for your electronic devices. The contact material, made of robust Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .1 inch pitch and .2 inch row spacing, combined with a straight mount orientation, facilitate easy installation on your PCB. Upgrade your electronic assemblies with this essential connector, perfect for diverse applications in the technology and manufacturing industries.