395-122-541-808

Heilind Number:EDA395-122-541-808
Manufacturer:EDAC
Manufacturer Number:395-122-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-541-808

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. Featuring 122 positions spread across 2 rows, this connector ensures seamless data transmission within your circuit setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Whether for industrial or commercial applications, this straight-mount connector is the perfect solution for your board-to-board connectivity needs. Elevate your electronics assembly with this essential component, designed for optimal functionality and longevity.