395-122-541-812

Heilind Number:EDA395-122-541-812
Manufacturer:EDAC
Manufacturer Number:395-122-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-541-812

Detailed Description

Enhance your circuitry with this black Board to Board PCB connector, boasting a high amperage of 3A for efficient power transmission. Crafted with UL 94V-0 thermoplastic polyester housing material, it ensures durability and safety in operation. With two rows of copper alloy contacts spaced at .1in pitch and .2in row spacing, this connector offers seamless connectivity with 122 positions available for optimal board-to-board integration. Designed for straight mount orientation, it accommodates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Ideal for various applications, this connector is a versatile solution for your PCB connectivity needs.