395-122-542-288

Heilind Number:EDA395-122-542-288
Manufacturer:EDAC
Manufacturer Number:395-122-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-542-288

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a dual-row configuration with 122 positions for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, while the Copper Alloy contact material guarantees efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision in assembly. Its straight mount orientation and black color make it suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for both standard and extreme environments. Upgrade your PCB connections with this versatile and dependable connector.