395-122-542-512

Heilind Number:EDA395-122-542-512
Manufacturer:EDAC
Manufacturer Number:395-122-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-542-512

Detailed Description

Enhance connectivity within your electronic devices with this dual-row black board-to-board PCB connector. Designed for optimal performance, it features 122 positions with a pitch of .1 inches, ensuring secure and efficient connections. The housing is constructed of UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. With copper alloy contacts and a current rating of 3A, this connector offers reliable conductivity. Its straight mount orientation and compact design make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your PCB connections with this high-quality component.