395-122-542-802

Heilind Number:EDA395-122-542-802
Manufacturer:EDAC
Manufacturer Number:395-122-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-542-802

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers efficient power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it allows for secure and stable connections. Boasting 122 positions, this connector facilitates extensive PCB connectivity. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Trust in this connector for seamless integration and optimal performance in your projects.