395-122-542-804

Heilind Number:EDA395-122-542-804
Manufacturer:EDAC
Manufacturer Number:395-122-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-542-804

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this essential component features a straight mount orientation for easy installation. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. The connector offers 122 positions across two rows, with a pitch of .1 inches and row spacing of .2 inches, allowing for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees stability even in demanding environments. Trust in this black-colored connector to optimize the functionality of your PCB setups.