395-122-542-878

Heilind Number:EDA395-122-542-878
Manufacturer:EDAC
Manufacturer Number:395-122-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-542-878

Detailed Description

Enhance your PCB connections with our efficient Board to Board Card Edge Connector. Featuring 122 positions spread across 2 rows, this connector offers seamless integration for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission. The black housing adds a sleek touch, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees optimal performance in various environments. Explore our range of connectors and elevate your connectivity solutions.