395-122-555-288

Heilind Number:EDA395-122-555-288
Manufacturer:EDAC
Manufacturer Number:395-122-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-555-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 122 positions across two rows, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers reliable protection and longevity. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation and black color make it versatile for different PCB setups. Upgrade your connectivity solutions with this essential component.