395-122-555-512

Heilind Number:EDA395-122-555-512
Manufacturer:EDAC
Manufacturer Number:395-122-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-555-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Crafted with precision, it features 122 positions, ensuring seamless transmission of data. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees reliable operation even in challenging environments. With a 3A amperage and a straight mount orientation, this connector is optimized for efficiency. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, offers easy integration into PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.