395-122-555-802

Heilind Number:EDA395-122-555-802
Manufacturer:EDAC
Manufacturer Number:395-122-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-555-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 122 positions with a pitch of .1 inch, ensuring precise and reliable data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Each contact is made of premium Copper Alloy, providing excellent conductivity. With a straight mount orientation and dual rows for easy installation, this connector is perfect for a wide range of electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and commercial use. Elevate your PCB design with this essential component.