395-122-555-812

Heilind Number:EDA395-122-555-812
Manufacturer:EDAC
Manufacturer Number:395-122-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-555-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features 122 positions across two rows, ensuring ample space for efficient signal transmission. The straight mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With copper alloy contacts, it ensures reliable conduction even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your circuitry with this essential component.