395-122-556-201

Heilind Number:EDA395-122-556-201
Manufacturer:EDAC
Manufacturer Number:395-122-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-556-201

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it provides reliable power transmission. Its copper alloy contacts, arranged in two rows with a .1-inch pitch and .2-inch row spacing, offer seamless signal transfer across 122 positions. Suitable for straight mounting orientation, it guarantees a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your PCB design with this essential component.