395-122-556-202

Heilind Number:EDA395-122-556-202
Manufacturer:EDAC
Manufacturer Number:395-122-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-556-202

Detailed Description

Efficiently connect your PCBs with our 122-position Board To Board Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Each of the two rows boasts high-performance Copper Alloy contacts, ensuring reliable power delivery. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates precise and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance even in demanding conditions. Upgrade your connectivity solutions with this essential component.