395-122-556-212

Heilind Number:EDA395-122-556-212
Manufacturer:EDAC
Manufacturer Number:395-122-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-556-212

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Board To Board PCB Connector. Designed for smooth integration, this connector boasts 122 positions across two rows, ensuring optimal performance. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless PCB assembly. Upgrade your projects with ease and precision.