395-122-556-512

Heilind Number:EDA395-122-556-512
Manufacturer:EDAC
Manufacturer Number:395-122-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance black Board-to-Board Card Edge Connector. Designed for seamless integration, it features 122 positions with a .1-inch pitch and dual rows for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in diverse operating environments. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for applications that demand both durability and performance. Upgrade your connectivity solutions with this essential component.