395-122-556-804

Heilind Number:EDA395-122-556-804
Manufacturer:EDAC
Manufacturer Number:395-122-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-556-804

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Featuring 122 positions spread across two rows, it ensures seamless data transmission. Engineered for durability, its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers versatility in installation, making it a must-have component for any electronics project. Elevate your PCB design with this high-quality connector, a perfect fit for your connectivity needs.