395-122-556-812

Heilind Number:EDA395-122-556-812
Manufacturer:EDAC
Manufacturer Number:395-122-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in all operations. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure installation on your PCBs. With a total of 122 positions, this connector allows for seamless data transmission and power delivery. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Trust in this black connector to streamline your connectivity needs and optimize device performance.