395-122-556-878

Heilind Number:EDA395-122-556-878
Manufacturer:EDAC
Manufacturer Number:395-122-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-556-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 122-position board-to-board PCB connector. Designed for efficient signal transmission, it features two rows of durable copper alloy contacts in a straight mount orientation, ensuring secure and reliable connections. The UL 94V-0 thermoplastic polyester housing guarantees safety and durability, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries, offering seamless performance and long-lasting reliability. Upgrade your connectivity solutions with this essential component.