395-122-558-201

Heilind Number:EDA395-122-558-201
Manufacturer:EDAC
Manufacturer Number:395-122-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-558-201

Detailed Description

Enhance connectivity in your electronic designs with this high-performance board-to-board PCB connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester. With two rows of copper alloy contacts, it offers a reliable amperage of 3A and a pitch of .1 inch, perfect for seamless signal transmission. Its right-angle mount orientation and 122 positions ensure versatile and space-saving installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Elevate your PCB connectivity with this essential component.