395-122-558-202

Heilind Number:EDA395-122-558-202
Manufacturer:EDAC
Manufacturer Number:395-122-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-558-202

Detailed Description

Enhance connectivity with our black Board To Board PCB Connector, designed for seamless integration in electronic setups. This high-performance connector boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With two rows of copper alloy contacts, it offers a total of 122 positions, ensuring efficient signal transmission. The right-angle mount orientation allows for easy PCB assembly, while a .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality to streamline your connectivity needs.