395-122-558-503

Heilind Number:EDA395-122-558-503
Manufacturer:EDAC
Manufacturer Number:395-122-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-558-503

Detailed Description

Enhance your connectivity with this high-performance card edge connector, boasting a sleek design in classic black. Featuring two rows with a total of 122 positions, it ensures seamless communication between your PCB boards. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transfer. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your electronic systems with this essential component.