395-122-558-504

Heilind Number:EDA395-122-558-504
Manufacturer:EDAC
Manufacturer Number:395-122-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-558-504

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for optimal performance, it features 122 positions arranged in two rows, allowing for seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Constructed with high-quality Copper Alloy contacts, it offers superior conductivity. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential component for seamless and reliable data transmission.