395-122-558-512

Heilind Number:EDA395-122-558-512
Manufacturer:EDAC
Manufacturer Number:395-122-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-558-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With two rows of 122 positions each, this connector offers ample space for seamless integration. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation. Designed for right-angle mounting, it is perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and essential component for any electronics project.