395-122-558-588

Heilind Number:EDA395-122-558-588
Manufacturer:EDAC
Manufacturer Number:395-122-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-558-588

Detailed Description

Enhance your PCB connectivity with this high-performance right angle board-to-board connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures stability and durability in diverse operating environments. With two rows of 122 copper alloy contacts, this connector offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in both extreme cold and hot conditions. Perfect for a wide range of applications, this connector is a must-have component for any PCB assembly project.