395-122-558-804

Heilind Number:EDA395-122-558-804
Manufacturer:EDAC
Manufacturer Number:395-122-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-558-804

Detailed Description

Enhance connectivity in your electronic projects with this high-quality board-to-board PCB connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in challenging environments. With a compact design, this connector boasts two rows of copper alloy contacts, offering a total of 122 positions with a pitch of .1 inches. Its right-angle mount orientation and precise row spacing of .2 inches allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.