395-122-558-808

Heilind Number:EDA395-122-558-808
Manufacturer:EDAC
Manufacturer Number:395-122-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-558-808

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 122 positions, this connector ensures seamless communication between compatible devices. The .1-inch pitch and .2-inch row spacing allow for secure and efficient connections, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity game with this essential component.