395-122-559-512

Heilind Number:EDA395-122-559-512
Manufacturer:EDAC
Manufacturer Number:395-122-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-559-512

Detailed Description

Enhance your circuit connectivity with this high-quality board-to-board PCB connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows of 122 copper alloy contacts, it offers ample connectivity options for your PCB setup. The right-angle mount orientation allows for easy installation, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality construction for seamless and secure board-to-board connections.