395-122-559-802

Heilind Number:EDA395-122-559-802
Manufacturer:EDAC
Manufacturer Number:395-122-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-559-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With two rows of copper alloy contacts and a spacing pitch of .1 inch, it offers seamless integration onto your PCB. The right-angle mount orientation and 122 positions ensure optimal space utilization, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast.