395-122-559-807

Heilind Number:EDA395-122-559-807
Manufacturer:EDAC
Manufacturer Number:395-122-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-559-807

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, right-angle Board To Board PCB Connector. Designed for seamless integration, it features 122 positions with a .1-inch pitch, ensuring reliable data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.