395-122-560-504

Heilind Number:EDA395-122-560-504
Manufacturer:EDAC
Manufacturer Number:395-122-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-560-504

Detailed Description

Enhance your PCB connectivity with our advanced Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features 122 positions across two rows, ensuring seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality connector for efficient and seamless data transfer.