395-122-560-802

Heilind Number:EDA395-122-560-802
Manufacturer:EDAC
Manufacturer Number:395-122-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-560-802

Detailed Description

Enhance your electronic connections with this high-performing Board to Board PCB Connector. Its sleek design and durable UL 94V-0 Thermoplastic Polyester housing ensure secure and reliable connectivity. Featuring two rows with a total of 122 positions and a pitch of .1 inch, it offers ample space for seamless integration on your PCB. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. With a low amperage of 3A, it's perfect for various electronic applications. This connector's straight mount orientation and compact size make it versatile for different setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.