395-122-560-808

Heilind Number:EDA395-122-560-808
Manufacturer:EDAC
Manufacturer Number:395-122-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-560-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Card Edge Connector. Designed for efficient board-to-board PCB connections, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a dual-row configuration, it offers 122 positions for seamless integration. The contact material, made of Copper Alloy, guarantees excellent conductivity. Boasting a pitch of .1 inch and a row spacing of .2 inch, precise alignment is achieved during assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Upgrade your PCB connections with this essential component.