395-122-560-812

Heilind Number:EDA395-122-560-812
Manufacturer:EDAC
Manufacturer Number:395-122-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-560-812

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Featuring 122 positions spread across 2 rows, it ensures seamless data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Crafted with copper alloy contacts, it offers optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation provides versatility in setup. Upgrade your device's performance with this high-quality connector.