395-124-520-212

Heilind Number:EDA395-124-520-212
Manufacturer:EDAC
Manufacturer Number:395-124-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board-To-Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of 124 copper alloy contacts, this connector offers reliable power transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing facilitate precise PCB connections, while its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.