395-124-520-288

Heilind Number:EDA395-124-520-288
Manufacturer:EDAC
Manufacturer Number:395-124-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-520-288

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 124 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation, installation is effortless, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.