395-124-520-503

Heilind Number:EDA395-124-520-503
Manufacturer:EDAC
Manufacturer Number:395-124-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-520-503

Detailed Description

Effortlessly bridge connections on your PCB with our 124-position Board To Board Card Edge Connector. Designed with precision and reliability in mind, this straight-mount connector features two rows for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, every contact is secure and stable. Made with high-quality Copper Alloy, the contacts guarantee optimal conductivity, making this connector ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.