395-124-520-508

Heilind Number:EDA395-124-520-508
Manufacturer:EDAC
Manufacturer Number:395-124-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-520-508

Detailed Description

Enhance connectivity and streamline PCB integration with this high-performance Board-To-Board Card Edge Connector. Designed for optimal functionality, this connector features 124 positions with a pitch of .1 inches, ensuring seamless communication between circuit boards. Its durable construction, with housing material made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, guarantees reliability in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component for seamless PCB connections.