395-124-520-512

Heilind Number:EDA395-124-520-512
Manufacturer:EDAC
Manufacturer Number:395-124-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 124 positions across two rows, offering ample room for efficient data and power transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is guaranteed. Each contact is crafted from Copper Alloy, providing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation on PCBs, making it an essential component for any electronic assembly project. Trust in this connector for seamless and durable board-to-board connections.