395-124-520-802

Heilind Number:EDA395-124-520-802
Manufacturer:EDAC
Manufacturer Number:395-124-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-520-802

Detailed Description

Enhance your electronic connections with our top-of-the-line Board-to-Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows and a total of 124 positions, it offers ample space for seamless inter-board connections. The copper alloy contacts guarantee reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's perfect for various PCB assembly setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project requiring secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.