395-124-521-201

Heilind Number:EDA395-124-521-201
Manufacturer:EDAC
Manufacturer Number:395-124-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-521-201

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 124 positions across 2 rows, ensuring reliable and efficient connections in electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 124 positions across 2 rows, ensuring reliable and efficient connections in electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.