395-124-521-207

Heilind Number:EDA395-124-521-207
Manufacturer:EDAC
Manufacturer Number:395-124-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-521-207

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 124 positions, allowing for seamless data transfer between boards. The black UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating conditions, with an amperage of 3 A. Crafted with copper alloy contact material, it guarantees excellent conductivity for optimal signal transmission. The straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing offers efficient board-to-board connectivity. With an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our product to meet your connectivity needs with exceptional performance and quality.