395-124-521-208

Heilind Number:EDA395-124-521-208
Manufacturer:EDAC
Manufacturer Number:395-124-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-521-208

Detailed Description

Enhance connectivity on your PCB with our versatile Board to Board Card Edge Connector in sleek Black. Designed for seamless integration, this connector features two rows and offers 124 positions for optimal signal transmission. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications, guaranteeing long-lasting functionality. Upgrade your connectivity solutions with this essential component.